Part Details for CD54HCT4046AF by Harris Semiconductor
Overview of CD54HCT4046AF by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CD54HCT4046AF
CD54HCT4046AF CAD Models
CD54HCT4046AF Part Data Attributes:
|
CD54HCT4046AF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4046AF
Harris Semiconductor
Phase Locked Loop, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT4046AF
This table gives cross-reference parts and alternative options found for CD54HCT4046AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4046AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4046AEE4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | CD54HCT4046AF vs CD74HCT4046AEE4 |
CD54HCT4046AF/3A | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | CD54HCT4046AF vs CD54HCT4046AF/3A |
74HCT4046AN,112 | DIP 16-Pin | Nexperia | CD54HCT4046AF vs 74HCT4046AN,112 |
CD74HCT4046AE | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | CD54HCT4046AF vs CD74HCT4046AE |
5962-8875701EX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD54HCT4046AF vs 5962-8875701EX |
CD54HCT4046AF | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | CD54HCT4046AF vs CD54HCT4046AF |
5962-8875701EX | PHASE LOCKED LOOP, CDIP16, CERDIP-16 | Texas Instruments | CD54HCT4046AF vs 5962-8875701EX |
74HCT4046AN,112 | 74HC(T)4046A - Phase-locked-loop with VCO DIP 16-Pin | NXP Semiconductors | CD54HCT4046AF vs 74HCT4046AN,112 |