-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD54HCT4046AF3A-ND
|
DigiKey | HIGH SPEED CMOS LOGIC PHASE-LOCK Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | CD54HCT4046A High Speed CMOS Logic Phase-Locked-Loop with VCO RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$32.7800 / $38.5600 | Buy Now |
|
Ameya Holding Limited | 1508 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54HCT4046AF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4046AF3A
Texas Instruments
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54HCT4046AF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4046AF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4046AEE4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | CD54HCT4046AF3A vs CD74HCT4046AEE4 |
CD54HCT4046AF/3A | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | CD54HCT4046AF3A vs CD54HCT4046AF/3A |
74HCT4046AN,112 | DIP 16-Pin | Nexperia | CD54HCT4046AF3A vs 74HCT4046AN,112 |
CD74HCT4046AE | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | CD54HCT4046AF3A vs CD74HCT4046AE |
5962-8875701EX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD54HCT4046AF3A vs 5962-8875701EX |
CD54HCT4046AF | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | CD54HCT4046AF3A vs CD54HCT4046AF |
5962-8875701EX | PHASE LOCKED LOOP, CDIP16, CERDIP-16 | Texas Instruments | CD54HCT4046AF3A vs 5962-8875701EX |
74HCT4046AN,112 | 74HC(T)4046A - Phase-locked-loop with VCO DIP 16-Pin | NXP Semiconductors | CD54HCT4046AF3A vs 74HCT4046AN,112 |