Part Details for 74HCT4046AN,112 by NXP Semiconductors
Overview of 74HCT4046AN,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 74HCT4046AN,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT4046AN - PLL Frequency Synthesizer, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4972 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for 74HCT4046AN,112
74HCT4046AN,112 CAD Models
74HCT4046AN,112 Part Data Attributes:
|
74HCT4046AN,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4046AN,112
NXP Semiconductors
74HC(T)4046A - Phase-locked-loop with VCO DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH THREE PHASE COMPARATORS | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.09 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HCT4046AN,112
This table gives cross-reference parts and alternative options found for 74HCT4046AN,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4046AN,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4046AEE4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | 74HCT4046AN,112 vs CD74HCT4046AEE4 |
CD54HCT4046AF/3A | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | 74HCT4046AN,112 vs CD54HCT4046AF/3A |
74HCT4046AN,112 | DIP 16-Pin | Nexperia | 74HCT4046AN,112 vs 74HCT4046AN,112 |
CD74HCT4046AE | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | 74HCT4046AN,112 vs CD74HCT4046AE |
5962-8875701EX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | 74HCT4046AN,112 vs 5962-8875701EX |
CD54HCT4046AF | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | 74HCT4046AN,112 vs CD54HCT4046AF |
5962-8875701EX | PHASE LOCKED LOOP, CDIP16, CERDIP-16 | Texas Instruments | 74HCT4046AN,112 vs 5962-8875701EX |