Part Details for 5962-8875701EX by Texas Instruments
Overview of 5962-8875701EX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8875701EX
5962-8875701EX CAD Models
5962-8875701EX Part Data Attributes:
|
5962-8875701EX
Texas Instruments
Buy Now
|
Compare Parts:
5962-8875701EX
Texas Instruments
PHASE LOCKED LOOP, CDIP16, CERDIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8875701EX
This table gives cross-reference parts and alternative options found for 5962-8875701EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8875701EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4046AN,112 | DIP 16-Pin | Nexperia | 5962-8875701EX vs 74HCT4046AN,112 |
5962-8875701EA | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | 5962-8875701EX vs 5962-8875701EA |
5962-8875701EA | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 | Texas Instruments | 5962-8875701EX vs 5962-8875701EA |
CD54HCT4046AF | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | 5962-8875701EX vs CD54HCT4046AF |
5962-8875701EX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | 5962-8875701EX vs 5962-8875701EX |
CD54HCT4046AF3A | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 | Texas Instruments | 5962-8875701EX vs CD54HCT4046AF3A |
74HCT4046AN,112 | 74HC(T)4046A - Phase-locked-loop with VCO DIP 16-Pin | NXP Semiconductors | 5962-8875701EX vs 74HCT4046AN,112 |
CD54HCT4046AF3A | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | 5962-8875701EX vs CD54HCT4046AF3A |
CD54HCT4046AF | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | 5962-8875701EX vs CD54HCT4046AF |
CD54HCT4046AF/3A | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | 5962-8875701EX vs CD54HCT4046AF/3A |