Part Details for 5962-8671101XA by National Semiconductor Corporation
Overview of 5962-8671101XA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8671101XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$100.0000 | Buy Now | |
|
Quest Components | 1 |
|
$234.0359 | Buy Now |
Part Details for 5962-8671101XA
5962-8671101XA CAD Models
5962-8671101XA Part Data Attributes:
|
5962-8671101XA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8671101XA
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-46, SIP2,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.283 V | |
Output Voltage-Min | 1.157 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 5% |
Alternate Parts for 5962-8671101XA
This table gives cross-reference parts and alternative options found for 5962-8671101XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8671101XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM113H | Precision Reference 2-TO -55 to 125 | Texas Instruments | 5962-8671101XA vs LM113H |
LM113H-QMLV | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962-8671101XA vs LM113H-QMLV |
LM313H | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | National Semiconductor Corporation | 5962-8671101XA vs LM313H |
5962-9684303VXA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2 | Texas Instruments | 5962-8671101XA vs 5962-9684303VXA |
LM113-2H-SMD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2 | Texas Instruments | 5962-8671101XA vs LM113-2H-SMD |
LM113-2H/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962-8671101XA vs LM113-2H/883 |
LM113H-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-8671101XA vs LM113H-SMD |
5962-9684303VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference | National Semiconductor Corporation | 5962-8671101XA vs 5962-9684303VXA |
LM113H-SMD | Reference Diode 2-TO -55 to 125 | Texas Instruments | 5962-8671101XA vs LM113H-SMD |
5962-9684301VXX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962-8671101XA vs 5962-9684301VXX |