5962-8671101XA
vs
MP5010KT/883
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
EXAR CORP
|
Package Description |
TO-46, SIP2,.1
|
TO-52,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W2
|
O-MBCY-W2
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
1.283 V
|
|
Output Voltage-Min |
1.157 V
|
|
Output Voltage-Nom |
1.22 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-46
|
TO-52
|
Package Equivalence Code |
SIP2,.1
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max (Isup) |
20 mA
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
5%
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-52
|
Pin Count |
|
2
|
Temp Coef of Voltage-Max |
|
50 ppm/°C
|
|
|
|
Compare 5962-8671101XA with alternatives
Compare MP5010KT/883 with alternatives