Part Details for LM285H-1.2 by National Semiconductor Corporation
Overview of LM285H-1.2 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM285H-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM285H-1.2-ND
|
DigiKey | IC VREF SHUNT 1% TO46-2 Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1266 In Stock |
|
$6.4400 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 1.2V, 2 Pin, Metal, SIP | 20 |
|
$8.2800 / $12.4200 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3808 |
|
$5.5200 / $6.5000 | Buy Now |
Part Details for LM285H-1.2
LM285H-1.2 CAD Models
LM285H-1.2 Part Data Attributes
|
LM285H-1.2
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM285H-1.2
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.01 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM285H-1.2
This table gives cross-reference parts and alternative options found for LM285H-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285H-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185H-1.2-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs LM185H-1.2-SMD |
LM185H-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs LM185H-2.5 |
LM185BYH-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs LM185BYH-1.2/NOPB |
LM185H-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs LM185H-1.2/NOPB |
5962-8759401XX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs 5962-8759401XX |
5962-8759401XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs 5962-8759401XA |
LM185H-2.5-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, ROHS COMPLIANT, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs LM185H-2.5-SMD |
LM185H-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs LM185H-2.5/NOPB |
LM185BYH1.2-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs LM185BYH1.2-SMD |
LM185H-2.5/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, ROHS COMPLIANT, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285H-1.2 vs LM185H-2.5/883 |