Part Details for 5962-9684302VXA by National Semiconductor Corporation
Overview of 5962-9684302VXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9684302VXA
5962-9684302VXA CAD Models
5962-9684302VXA Part Data Attributes:
|
5962-9684302VXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9684302VXA
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-46, SIP2,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.234 V | |
Output Voltage-Min | 1.206 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for 5962-9684302VXA
This table gives cross-reference parts and alternative options found for 5962-9684302VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9684302VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM113H/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962-9684302VXA vs LM113H/883 |
LM113-2H | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2, METAL CAN, TO-46, 2 PIN | Rochester Electronics LLC | 5962-9684302VXA vs LM113-2H |
5962-8671101XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684302VXA vs 5962-8671101XA |
LM113H | Precision Reference 2-TO -55 to 125 | Texas Instruments | 5962-9684302VXA vs LM113H |
LM113-2H | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684302VXA vs LM113-2H |
5962-9684303VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference | National Semiconductor Corporation | 5962-9684302VXA vs 5962-9684303VXA |
LM113H/NOPB | Precision Reference 2-TO -55 to 125 | Texas Instruments | 5962-9684302VXA vs LM113H/NOPB |
LM113-2H/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684302VXA vs LM113-2H/883 |
LM313H | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962-9684302VXA vs LM313H |
LM113-2H-QMLV | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2 | Texas Instruments | 5962-9684302VXA vs LM113-2H-QMLV |