Part Details for 5962-9684301VXX by Texas Instruments
Overview of 5962-9684301VXX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9684301VXX
5962-9684301VXX CAD Models
5962-9684301VXX Part Data Attributes
|
5962-9684301VXX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9684301VXX
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-46, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.283 V | |
Output Voltage-Min | 1.157 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-9684301VXX
This table gives cross-reference parts and alternative options found for 5962-9684301VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9684301VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM113-2H-QMLV | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2 | Texas Instruments | 5962-9684301VXX vs LM113-2H-QMLV |
LM113H/NOPB | Precision Reference 2-TO -55 to 125 | Texas Instruments | 5962-9684301VXX vs LM113H/NOPB |
LM113-2H/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684301VXX vs LM113-2H/883 |
5962-9684302VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684301VXX vs 5962-9684302VXA |
5962-8671102XX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684301VXX vs 5962-8671102XX |
LM113H-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684301VXX vs LM113H-SMD |
5962-8671101XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684301VXX vs 5962-8671101XA |
5962-8671103XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2 | Texas Instruments | 5962-9684301VXX vs 5962-8671103XA |
LM113H | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684301VXX vs LM113H |
LM113-2H-SMD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2 | Texas Instruments | 5962-9684301VXX vs LM113-2H-SMD |