5962-8671101XA vs 5962-9684303VXA feature comparison

5962-8671101XA National Semiconductor Corporation

Buy Now Datasheet

5962-9684303VXA National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-46, SIP2,.1 , SIP2,.1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2 O-MBCY-W2
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 1.283 V 1.245 V
Output Voltage-Min 1.157 V 1.195 V
Output Voltage-Nom 1.22 V 1.2 V
Package Body Material METAL METAL
Package Code TO-46
Package Equivalence Code SIP2,.1 SIP2,.1
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Supply Current-Max (Isup) 20 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 5% 2%
Base Number Matches 1 1
Rohs Code No

Compare 5962-8671101XA with alternatives

Compare 5962-9684303VXA with alternatives