Part Details for 54ACQ573DMQB by National Semiconductor Corporation
Overview of 54ACQ573DMQB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACQ573DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$120.0000 | Buy Now |
|
Quest Components | 3 |
|
$130.0000 | Buy Now | |
|
Quest Components | 4 |
|
$210.0000 | Buy Now |
Part Details for 54ACQ573DMQB
54ACQ573DMQB CAD Models
54ACQ573DMQB Part Data Attributes
|
54ACQ573DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACQ573DMQB
National Semiconductor Corporation
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.019 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACQ573DMQB
This table gives cross-reference parts and alternative options found for 54ACQ573DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACQ573DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC573E | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | 54ACQ573DMQB vs CD74AC573E |
74AC573PC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 54ACQ573DMQB vs 74AC573PC |
MC74AC573NG | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Rochester Electronics LLC | 54ACQ573DMQB vs MC74AC573NG |
CD74AC573E | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 54ACQ573DMQB vs CD74AC573E |
CD74AC573EX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | 54ACQ573DMQB vs CD74AC573EX |
74AC573PC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | National Semiconductor Corporation | 54ACQ573DMQB vs 74AC573PC |
TC74AC573P | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 54ACQ573DMQB vs TC74AC573P |
SN74AC573NE4 | Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 54ACQ573DMQB vs SN74AC573NE4 |
5962-9218001MRX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | QP Semiconductor | 54ACQ573DMQB vs 5962-9218001MRX |
CD74AC573EX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | 54ACQ573DMQB vs CD74AC573EX |