Part Details for 5962-9218001MRA by National Semiconductor Corporation
Overview of 5962-9218001MRA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9218001MRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$120.0000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 3 |
|
$130.0000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 4 |
|
$210.0000 | Buy Now |
Part Details for 5962-9218001MRA
5962-9218001MRA CAD Models
5962-9218001MRA Part Data Attributes:
|
5962-9218001MRA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9218001MRA
National Semiconductor Corporation
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9218001MRA
This table gives cross-reference parts and alternative options found for 5962-9218001MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218001MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC573DMQB | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 5962-9218001MRA vs 54AC573DMQB |
CD74AC573EX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | 5962-9218001MRA vs CD74AC573EX |
MC74AC573NG | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver | onsemi | 5962-9218001MRA vs MC74AC573NG |
MC74AC573NG | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Rochester Electronics LLC | 5962-9218001MRA vs MC74AC573NG |
CD74AC573E | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 5962-9218001MRA vs CD74AC573E |
CD74AC573E | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | 5962-9218001MRA vs CD74AC573E |
74AC573B | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 5962-9218001MRA vs 74AC573B |
74ACQ573PC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 5962-9218001MRA vs 74ACQ573PC |
CD74AC573EX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | 5962-9218001MRA vs CD74AC573EX |
5962-9218001MRX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9218001MRA vs 5962-9218001MRX |