Part Details for 5962-9218001MRX by QP Semiconductor
Overview of 5962-9218001MRX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9218001MRX
5962-9218001MRX CAD Models
5962-9218001MRX Part Data Attributes
|
5962-9218001MRX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9218001MRX
QP Semiconductor
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9218001MRX
This table gives cross-reference parts and alternative options found for 5962-9218001MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218001MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC573E | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 5962-9218001MRX vs CD74AC573E |
MC74AC573NG | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver | onsemi | 5962-9218001MRX vs MC74AC573NG |
SN74AC573N | Octal D-type transparent latches with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9218001MRX vs SN74AC573N |
74AC573PC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | National Semiconductor Corporation | 5962-9218001MRX vs 74AC573PC |
CD54AC573F3A | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 5962-9218001MRX vs CD54AC573F3A |
74AC573PC | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | 5962-9218001MRX vs 74AC573PC |
5962-9218001MRX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Teledyne e2v | 5962-9218001MRX vs 5962-9218001MRX |
5962-9218001MRA | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9218001MRX vs 5962-9218001MRA |
74AC573PC | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Texas Instruments | 5962-9218001MRX vs 74AC573PC |
CD74AC573E | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | 5962-9218001MRX vs CD74AC573E |