-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-type transparent latches with 3-state outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1026
|
Newark | Logic, Octal D Transp Latch, 20Dip, Logic Family/Base Number:74Ac573, Latch Type:D Type Transparent, Ic Output Type:Tri State, Propagation Delay:11.5Ns, Output Current:24Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC573N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8450 / $1.2100 | Buy Now |
DISTI #
2156-SN74AC573N-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15503 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-33649-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
894 In Stock |
|
$0.5104 / $1.2700 | Buy Now |
DISTI #
595-SN74AC573N
|
Mouser Electronics | Latches Octal D-Type Transp RoHS: Compliant | 537 |
|
$0.4910 / $1.2700 | Buy Now |
|
Quest Components | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 4 |
|
$0.6300 | Buy Now |
|
Quest Components | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 34 |
|
$1.0599 / $1.7665 | Buy Now |
|
Rochester Electronics | SN74AC573 Octal D-Type Transparent Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 15503 |
|
$0.4711 / $0.5542 | Buy Now |
DISTI #
SN74AC573N
|
TME | IC: digital, D latch, Ch: 8, CMOS, 2÷6VDC, THT, DIP20, -40÷85°C, tube Min Qty: 3 | 0 |
|
$0.7500 / $1.1900 | RFQ |
|
Ameya Holding Limited | SN74AC573N, 八路 D 型锁存, 透明闭锁, 八, 三态输出, 2 → 6 V, 20针 PDIP封装 | 15859 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC573N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC573N
Texas Instruments
Octal D-type transparent latches with 3-state outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AC573N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC573N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC573DMQB | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74AC573N vs 54AC573DMQB |
CD74AC573EX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | SN74AC573N vs CD74AC573EX |
MC74AC573NG | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver | onsemi | SN74AC573N vs MC74AC573NG |
MC74AC573NG | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74AC573N vs MC74AC573NG |
CD74AC573E | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | SN74AC573N vs CD74AC573E |
CD74AC573E | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | SN74AC573N vs CD74AC573E |
5962-9218001MRA | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | SN74AC573N vs 5962-9218001MRA |
74AC573B | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SN74AC573N vs 74AC573B |
74ACQ573PC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74AC573N vs 74ACQ573PC |
CD74AC573EX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | SN74AC573N vs CD74AC573EX |