Part Details for 54AC573DMQB by Fairchild Semiconductor Corporation
Overview of 54AC573DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC573DMQB
54AC573DMQB CAD Models
54AC573DMQB Part Data Attributes
|
54AC573DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC573DMQB
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC573DMQB
This table gives cross-reference parts and alternative options found for 54AC573DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC573DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC573P | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 54AC573DMQB vs TC74AC573P |
5962-9218001MRX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | QP Semiconductor | 54AC573DMQB vs 5962-9218001MRX |
MC74AC573N | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | 54AC573DMQB vs MC74AC573N |
CD74AC573E | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | 54AC573DMQB vs CD74AC573E |
74AC573B | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 54AC573DMQB vs 74AC573B |
CD74AC573E | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Intersil Corporation | 54AC573DMQB vs CD74AC573E |
74AC573PC | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | 54AC573DMQB vs 74AC573PC |
CD74AC573EX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | 54AC573DMQB vs CD74AC573EX |
CD74AC573E | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | 54AC573DMQB vs CD74AC573E |
MC74AC573NG | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Rochester Electronics LLC | 54AC573DMQB vs MC74AC573NG |