Datasheets
54ACQ573DM by:

AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Part Details for 54ACQ573DM by Texas Instruments

Overview of 54ACQ573DM by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 54ACQ573DM

54ACQ573DM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54ACQ573DM Part Data Attributes

54ACQ573DM Texas Instruments
Buy Now Datasheet
Compare Parts:
54ACQ573DM Texas Instruments AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 373
Family AC
JESD-30 Code R-GDIP-T20
Length 24.51 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 16 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 54ACQ573DM

This table gives cross-reference parts and alternative options found for 54ACQ573DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACQ573DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AC573NE4 Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ACQ573DM vs SN74AC573NE4
CD74AC573EX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor 54ACQ573DM vs CD74AC573EX
54AC573DMQB Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54ACQ573DM vs 54AC573DMQB
74ACQ573PC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 54ACQ573DM vs 74ACQ573PC
SN74AC573N Octal D-type transparent latches with 3-state outputs 20-PDIP -40 to 85 Texas Instruments 54ACQ573DM vs SN74AC573N
CD74AC573EX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State 54ACQ573DM vs CD74AC573EX
5962-9218001MRA Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation 54ACQ573DM vs 5962-9218001MRA
TC74AC573P IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components 54ACQ573DM vs TC74AC573P
74AC573PC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 54ACQ573DM vs 74AC573PC
CD74AC573E Octal Transparent Non-Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 54ACQ573DM vs CD74AC573E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACQ573DM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACQ573DM by Texas Instruments

  • Please alert me when 54ACQ573DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54ACQ573DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACQ573DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54ACQ573DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACQ573DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACQ573DM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: