Part Details for CD74AC573EX by Harris Semiconductor
Overview of CD74AC573EX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74AC573EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC573EX-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2160 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | OCTAL TRANSPARENT LATCH, 3-STATE, NON-INVERTING ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2160 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for CD74AC573EX
CD74AC573EX CAD Models
CD74AC573EX Part Data Attributes
|
CD74AC573EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74AC573EX
Harris Semiconductor
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74AC573EX
This table gives cross-reference parts and alternative options found for CD74AC573EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC573EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54AC573F3A | Non-Inverting Octal Transparent Latch with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | CD74AC573EX vs CD54AC573F3A |
74ACQ573PC | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | CD74AC573EX vs 74ACQ573PC |
5962-9218001MRX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC573EX vs 5962-9218001MRX |
MC74AC573NG | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Rochester Electronics LLC | CD74AC573EX vs MC74AC573NG |
SN74AC573N | Octal D-type transparent latches with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | CD74AC573EX vs SN74AC573N |
5962-9218001MRA | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | QP Semiconductor | CD74AC573EX vs 5962-9218001MRA |
74AC573B | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74AC573EX vs 74AC573B |
5962-9218001MRX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Teledyne e2v | CD74AC573EX vs 5962-9218001MRX |
54ACQ573DMQB | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | CD74AC573EX vs 54ACQ573DMQB |
CD54AC573F3A | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | CD74AC573EX vs CD54AC573F3A |