4304S7
Description: Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2

Overview of 4304S7 by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 4304S7 by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4304S7 by CML Innovative Technologies

4304S7
CML Innovative Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.035 A
Forward Voltage-Max
2.4 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
4.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.08 mm
Packing Method
BULK
Peak Wavelength
583 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. 4304S7
    CML Innovative Technologies
    Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for 4304S7

This table gives cross-reference parts and alternative options found for 4304S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-3490 Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm Agilent Technologies Inc 4304S7 vs HLMP-3490
HLMP-3490 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies 4304S7 vs HLMP-3490
180-BCA Single Color LED, Amber, Tinted Nondiffused, 4.8mm DDP Engineered LED Solutions 4304S7 vs 180-BCA
MV53154 Single Color LED, Yellow, Diffused Light Amber, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 4304S7 vs MV53154
180-ECY Single Color LED, Yellow, Tinted Nondiffused, 5mm DDP Engineered LED Solutions 4304S7 vs 180-ECY
HLMP-3450 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Hewlett Packard Co 4304S7 vs HLMP-3450
HLMP-3490 Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited 4304S7 vs HLMP-3490
HLMP-3451-D0000 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm Avago Technologies 4304S7 vs HLMP-3451-D0000
4304S7 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Chicago Miniature Lighting LLC 4304S7 vs 4304S7
HLMP-3490-I0002 Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited 4304S7 vs HLMP-3490-I0002

Related Parts for 4304S7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4304S7 by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4304S7 by CML Innovative Technologies

  • Please alert me when 4304S7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4304S7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4304S7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4304S7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4304S7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4304S7 by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: