Filter Your Search
1 - 4 of 4 results
|
4304S7
CML Innovative Technologies
|
Check for Price | Yes | Yes | Transferred | YELLOW | 35 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 4.0 mcd | 583 nm | 50 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 100 °C | -20 °C | 2 | BULK | ROUND | 2.54 mm | 5.08 mm | 5 mm | CML TECHNOLOGIES GMBH & CO KG | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
4304S7
Visual Communications Company
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 35 mA | 1 | NO | RADIAL MOUNT | 4.0 mcd | 583 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -20 °C | 2 | BULK | ROUND | 2.54 mm | 5.08 mm | 5 mm | VISUAL COMMUNICATIONS COMPANY LLC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||||
|
4304S7
Chicago Miniature Lighting LLC
|
Check for Price | Yes | Yes | Transferred | YELLOW | 35 mA | 1 | NO | RADIAL MOUNT | 4.0 mcd | 583 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -20 °C | 2 | BULK | ROUND | 2.54 mm | 5.08 mm | 5 mm | CHICAGO MINIATURE LIGHTING LLC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||||
|
4304S7
Industrial Devices Inc
|
Check for Price | No | Transferred | 3 V | 585 nm | 50 deg | DIFFUSED | Yellow | e0 | Tin/Lead (Sn/Pb) | 6.4 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 |