4304S7
vs
HLMP-3451-D0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.035 A
0.02 A
Forward Voltage-Max
2.4 V
2.4 V
Lens Type
DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
4.0 mcd
4 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.08 mm
5.84 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
583 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
1
Samacsys Manufacturer
Avago Technologies
Additional Feature
IC COMPATIBLE
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 4304S7 with alternatives
Compare HLMP-3451-D0000 with alternatives