Part Details for 180-ECY by DDP Engineered LED Solutions
Overview of 180-ECY by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180-ECY
180-ECY CAD Models
180-ECY Part Data Attributes
|
180-ECY
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
180-ECY
DDP Engineered LED Solutions
Single Color LED, Yellow, Tinted Nondiffused, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | T-1 3/4 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 75 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for 180-ECY
This table gives cross-reference parts and alternative options found for 180-ECY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-ECY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3490 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | 180-ECY vs HLMP-3490 |
HLMP-3490 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 180-ECY vs HLMP-3490 |
180-BCA | Single Color LED, Amber, Tinted Nondiffused, 4.8mm | DDP Engineered LED Solutions | 180-ECY vs 180-BCA |
MV53154 | Single Color LED, Yellow, Diffused Light Amber, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 180-ECY vs MV53154 |
HLMP-3450 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | 180-ECY vs HLMP-3450 |
HLMP-3490 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 180-ECY vs HLMP-3490 |
HLMP-3451-D0000 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | 180-ECY vs HLMP-3451-D0000 |
4304S7 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | 180-ECY vs 4304S7 |
HLMP-3490-I0002 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 180-ECY vs HLMP-3490-I0002 |
HLMP-3451-D0000 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | 180-ECY vs HLMP-3451-D0000 |