Part Details for HLMP-3490 by Broadcom Limited
Overview of HLMP-3490 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HLMP-3490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1321-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 22000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1914 | Buy Now |
DISTI #
HLMP-3490
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3490) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-HLMP-3490
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Diffused 585nm 55mcd RoHS: Compliant | 16073 |
|
$0.1880 / $0.7000 | Buy Now |
DISTI #
HLMP-3490
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 (Alt: HLMP-3490) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-3490
HLMP-3490 CAD Models
HLMP-3490 Part Data Attributes
|
HLMP-3490
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3490
Broadcom Limited
Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.0376 cd | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 32 deg |
Alternate Parts for HLMP-3490
This table gives cross-reference parts and alternative options found for HLMP-3490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3490-I0002 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3490 vs HLMP-3490-I0002 |
HLMP-3490 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3490 vs HLMP-3490 |
HLMP-3490 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3490 vs HLMP-3490 |