4304S7
vs
180-ECY
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
DATA DISPLAY PRODUCTS
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.035 A
|
0.05 A
|
Forward Voltage-Max |
2.4 V
|
2.5 V
|
Lens Type |
DIFFUSED
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom |
4.0 mcd
|
75 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.08 mm
|
6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
583 nm
|
570 nm
|
Reverse Voltage-Max |
5 V
|
4 V
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
30 deg
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
T-1 3/4
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 4304S7 with alternatives
Compare 180-ECY with alternatives