Part Details for HLMP-3450 by Hewlett Packard Co
Overview of HLMP-3450 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for HLMP-3450
HLMP-3450 CAD Models
HLMP-3450 Part Data Attributes
|
HLMP-3450
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-3450
Hewlett Packard Co
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.6 mm | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-3450
This table gives cross-reference parts and alternative options found for HLMP-3450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV53154 | Single Color LED, Yellow, Diffused Light Amber, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-3450 vs MV53154 |
180-ECA | Single Color LED, Amber, Tinted Nondiffused, 5mm | DDP Engineered LED Solutions | HLMP-3450 vs 180-ECA |
TLPY144 | Visible LED, SINGLE COLOR LED, PURE YELLOW, 4.9 mm | Toshiba America Electronic Components | HLMP-3450 vs TLPY144 |
HLMP-3451-D0000 | Single Color LED, Yellow, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3450 vs HLMP-3451-D0000 |
HLMP-3490-I0002 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3450 vs HLMP-3490-I0002 |
SSL-LX5063YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | ITW Lumex | HLMP-3450 vs SSL-LX5063YD |
HLMP-3490-I0002 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3450 vs HLMP-3490-I0002 |
HLMP-3451-D0000 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3450 vs HLMP-3451-D0000 |
HLMP-3490 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3450 vs HLMP-3490 |
180-ECY | Single Color LED, Yellow, Tinted Nondiffused, 5mm | DDP Engineered LED Solutions | HLMP-3450 vs 180-ECY |