Part Details for 1N4156 by Codi Semiconductor Inc
Overview of 1N4156 by Codi Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Part Details for 1N4156
1N4156 CAD Models
1N4156 Part Data Attributes:
|
1N4156
Codi Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4156
Codi Semiconductor Inc
Stabistor Diode, 1.8V V(FM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CODI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.84 V | |
Forward Voltage-Min (VF) | 1.54 V | |
JESD-609 Code | e0 | |
Power Dissipation-Max | 0.4 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N4156
This table gives cross-reference parts and alternative options found for 1N4156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN4156TR-RMCU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N4156 vs CN4156TR-RMCU |
C1N4156TRLEADFREE | Stabistor Diode, 1.84V V(FM), Silicon, DO-35 | Central Semiconductor Corp | 1N4156 vs C1N4156TRLEADFREE |
C1N4156TR | Stabistor Diode, 1.84V V(FM), Silicon, DO-35 | Central Semiconductor Corp | 1N4156 vs C1N4156TR |
CN4156TR-RECU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N4156 vs CN4156TR-RECU |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, | Unitrode Corp (RETIRED) | 1N4156 vs 1N4156 |
CN4156PBFREE | Stabistor Diode, | Central Semiconductor Corp | 1N4156 vs CN4156PBFREE |
CN4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, PLASTIC PACKAGE-2 | Central Semiconductor Corp | 1N4156 vs CN4156 |
C1N4156TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | 1N4156 vs C1N4156TIN/LEAD |