Part Details for C1N4156TR by Central Semiconductor Corp
Overview of C1N4156TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Part Details for C1N4156TR
C1N4156TR CAD Models
C1N4156TR Part Data Attributes:
|
C1N4156TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
C1N4156TR
Central Semiconductor Corp
Stabistor Diode, 1.84V V(FM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.84 V | |
Forward Voltage-Min (VF) | 1.54 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for C1N4156TR
This table gives cross-reference parts and alternative options found for C1N4156TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1N4156TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1N4156PBFREE | Stabistor Diode, | Central Semiconductor Corp | C1N4156TR vs C1N4156PBFREE |
C1N4156TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | C1N4156TR vs C1N4156TIN/LEAD |
1N4156 | Stabistor Diode, 1.58V V(FM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | C1N4156TR vs 1N4156 |
CN4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, PLASTIC PACKAGE-2 | Central Semiconductor Corp | C1N4156TR vs CN4156 |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | C1N4156TR vs 1N4156 |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, | Unitrode Corp (RETIRED) | C1N4156TR vs 1N4156 |
CN4156TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | C1N4156TR vs CN4156TIN/LEAD |
CN4156PBFREE | Stabistor Diode, | Central Semiconductor Corp | C1N4156TR vs CN4156PBFREE |
CN4156TR-RECU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | C1N4156TR vs CN4156TR-RECU |
C1N4156TR-RMCU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | C1N4156TR vs C1N4156TR-RMCU |