1N4156
vs
CN4156TR-RMCU
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CODI SEMICONDUCTOR INC
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Diode Type |
STABISTOR DIODE
|
STABISTOR DIODE
|
Forward Voltage-Max (VF) |
1.84 V
|
1.84 V
|
Forward Voltage-Min (VF) |
1.54 V
|
1.54 V
|
JESD-609 Code |
e0
|
e0
|
Power Dissipation-Max |
0.4 W
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DO-35
|
Package Description |
|
DO-35, 2 PIN
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N4156 with alternatives
Compare CN4156TR-RMCU with alternatives