Part Details for C1N4156TRLEADFREE by Central Semiconductor Corp
Overview of C1N4156TRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Part Details for C1N4156TRLEADFREE
C1N4156TRLEADFREE CAD Models
C1N4156TRLEADFREE Part Data Attributes
|
C1N4156TRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
C1N4156TRLEADFREE
Central Semiconductor Corp
Stabistor Diode, 1.84V V(FM), Silicon, DO-35
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.84 V | |
Forward Voltage-Min (VF) | 1.54 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for C1N4156TRLEADFREE
This table gives cross-reference parts and alternative options found for C1N4156TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1N4156TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN4156TR-RECU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | C1N4156TRLEADFREE vs CN4156TR-RECU |
C1N4156TR-RECU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | C1N4156TRLEADFREE vs C1N4156TR-RECU |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | American Power Devices Inc | C1N4156TRLEADFREE vs 1N4156 |
CN4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, PLASTIC PACKAGE-2 | Central Semiconductor Corp | C1N4156TRLEADFREE vs CN4156 |
CN4156TRLEADFREE | Stabistor Diode, 1.84V V(FM), Silicon, DO-35 | Central Semiconductor Corp | C1N4156TRLEADFREE vs CN4156TRLEADFREE |
1N4156 | Stabistor Diode, 1.58V V(FM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | C1N4156TRLEADFREE vs 1N4156 |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, | Unitrode Corp (RETIRED) | C1N4156TRLEADFREE vs 1N4156 |
C1N4156TR-RMCU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | C1N4156TRLEADFREE vs C1N4156TR-RMCU |
CN4156BK | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | C1N4156TRLEADFREE vs CN4156BK |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | C1N4156TRLEADFREE vs 1N4156 |