1N4156 Codi Semiconductor IncBuy Now Datasheet |
1N4156Part not found Search for 1N4156 |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CODI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.84 V | |
Forward Voltage-Min (VF) | 1.54 V | |
JESD-609 Code | e0 | |
Power Dissipation-Max | 0.4 W | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Base Number Matches | 1 | |