Part Details for CN4156PBFREE by Central Semiconductor Corp
Overview of CN4156PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN4156PBFREE
CN4156PBFREE CAD Models
CN4156PBFREE Part Data Attributes:
|
CN4156PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CN4156PBFREE
Central Semiconductor Corp
Stabistor Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-19 | |
Diode Type | STABISTOR DIODE |
Alternate Parts for CN4156PBFREE
This table gives cross-reference parts and alternative options found for CN4156PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN4156PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1N4156TR | Stabistor Diode, 1.84V V(FM), Silicon, DO-35 | Central Semiconductor Corp | CN4156PBFREE vs C1N4156TR |
C1N4156PBFREE | Stabistor Diode, | Central Semiconductor Corp | CN4156PBFREE vs C1N4156PBFREE |
C1N4156TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | CN4156PBFREE vs C1N4156TIN/LEAD |
1N4156 | Stabistor Diode, 1.58V V(FM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | CN4156PBFREE vs 1N4156 |
CN4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CN4156PBFREE vs CN4156 |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | CN4156PBFREE vs 1N4156 |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, | Unitrode Corp (RETIRED) | CN4156PBFREE vs 1N4156 |
CN4156TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | CN4156PBFREE vs CN4156TIN/LEAD |
CN4156TR-RECU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | CN4156PBFREE vs CN4156TR-RECU |
C1N4156TR-RMCU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | CN4156PBFREE vs C1N4156TR-RMCU |