Part Details for CN4156TR-RECU by Central Semiconductor Corp
Overview of CN4156TR-RECU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN4156TR-RECU
CN4156TR-RECU CAD Models
CN4156TR-RECU Part Data Attributes:
|
CN4156TR-RECU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CN4156TR-RECU
Central Semiconductor Corp
Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.84 V | |
Forward Voltage-Min (VF) | 1.54 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CN4156TR-RECU
This table gives cross-reference parts and alternative options found for CN4156TR-RECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN4156TR-RECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1N4156TR | Stabistor Diode, 1.84V V(FM), Silicon, DO-35 | Central Semiconductor Corp | CN4156TR-RECU vs C1N4156TR |
C1N4156PBFREE | Stabistor Diode, | Central Semiconductor Corp | CN4156TR-RECU vs C1N4156PBFREE |
C1N4156TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | CN4156TR-RECU vs C1N4156TIN/LEAD |
1N4156 | Stabistor Diode, 1.58V V(FM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | CN4156TR-RECU vs 1N4156 |
CN4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CN4156TR-RECU vs CN4156 |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | CN4156TR-RECU vs 1N4156 |
1N4156 | Stabistor Diode, 1.84V V(FM), Silicon, | Unitrode Corp (RETIRED) | CN4156TR-RECU vs 1N4156 |
CN4156TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | CN4156TR-RECU vs CN4156TIN/LEAD |
CN4156PBFREE | Stabistor Diode, | Central Semiconductor Corp | CN4156TR-RECU vs CN4156PBFREE |
C1N4156TR-RMCU | Stabistor Diode, 1.84V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | CN4156TR-RECU vs C1N4156TR-RMCU |