OP130W
vs
CQX16
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
INTERSIL CORP
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A001.A.2.B
|
3A001.A.2.A
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
TT Electronics
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.7 V
|
1.7 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-60 °C
|
Optoelectronic Device Type |
INFRARED LED
|
|
Output Power-Nom |
1 mW
|
|
Peak Wavelength |
935 nm
|
940 nm
|
Response Time-Max |
0.000001 s
|
3e-7 s
|
Reverse Voltage-Max |
2 V
|
3 V
|
Semiconductor Material |
GaAs
|
GaAs
|
Shape |
CYLINDRICAL
|
|
Size |
3.91 mm
|
|
Spectral Bandwidth |
50 m
|
60 m
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
50 deg
|
80 deg
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare OP130W with alternatives
Compare CQX16 with alternatives