CQX16
vs
LED56F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Base Number Matches |
7
|
6
|
Rohs Code |
|
Yes
|
Package Description |
|
HERMETIC SEALED, TO-46, 2 PIN
|
ECCN Code |
|
3A001.A.2.B
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.1 A
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Optoelectronic Device Type |
|
INFRARED LED
|
Output Power-Nom |
|
1.5 mW
|
Peak Wavelength |
|
940 nm
|
Response Time-Max |
|
3e-7 s
|
Reverse Voltage-Max |
|
3 V
|
Semiconductor Material |
|
GaAs
|
Shape |
|
ROUND
|
Size |
|
4.67 mm
|
Spectral Bandwidth |
|
60 m
|
Surface Mount |
|
NO
|
|
|
|
Compare LED56F with alternatives