OP130W
vs
SE5455-001
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OPTOTEK LTD
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A001.A.2.C
|
Samacsys Manufacturer |
|
Honeywell
|
Forward Current-Max |
|
0.1 A
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
INFRARED LED
|
Peak Wavelength |
|
935 nm
|
Response Time-Max |
|
7e-7 s
|
Reverse Voltage-Max |
|
3 V
|
Semiconductor Material |
|
GaAs
|
Spectral Bandwidth |
|
50 m
|
Surface Mount |
|
NO
|
Viewing Angle |
|
20 deg
|
|
|
|
Compare OP130W with alternatives
Compare SE5455-001 with alternatives