OP130W
vs
SE5455-002
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OPTOTEK LTD
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A001.A.2.C
|
Samacsys Manufacturer |
|
Honeywell
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.1 A
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
INFRARED LED
|
Output Power-Nom |
|
3.5 mW
|
Peak Wavelength |
|
935 nm
|
Shape |
|
ROUND
|
Size |
|
3.77 mm
|
|
|
|
Compare OP130W with alternatives