CQX16
vs
OP131
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
INTERSIL CORP
|
OPTOTEK LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.A
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Forward Current-Max |
0.1 A
|
|
Forward Voltage-Max |
1.7 V
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-60 °C
|
|
Peak Wavelength |
940 nm
|
|
Response Time-Max |
3e-7 s
|
|
Reverse Voltage-Max |
3 V
|
|
Semiconductor Material |
GaAs
|
|
Spectral Bandwidth |
60 m
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
80 deg
|
|
Base Number Matches |
7
|
3
|
|
|
|
Compare CQX16 with alternatives
Compare OP131 with alternatives