OP130W
vs
LED55B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
OPTOTEK LTD
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Base Number Matches |
3
|
6
|
Rohs Code |
|
No
|
ECCN Code |
|
3A001.A.2.A
|
Forward Current-Max |
|
0.1 A
|
Forward Voltage-Max |
|
1.7 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-60 °C
|
Peak Wavelength |
|
940 nm
|
Response Time-Max |
|
3e-7 s
|
Reverse Voltage-Max |
|
3 V
|
Semiconductor Material |
|
GaAs
|
Spectral Bandwidth |
|
60 m
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare OP130W with alternatives
Compare LED55B with alternatives