CQX16
vs
LED55B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
THOMSON CONSUMER ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Base Number Matches |
7
|
6
|
Rohs Code |
|
No
|
ECCN Code |
|
3A001.A.2.A
|
Forward Current-Max |
|
0.1 A
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-60 °C
|
Peak Wavelength |
|
940 nm
|
Response Time-Max |
|
3e-7 s
|
Reverse Voltage-Max |
|
3 V
|
Semiconductor Material |
|
GaAs
|
Spectral Bandwidth |
|
60 m
|
Surface Mount |
|
NO
|
|
|
|