NE5532DR2
vs
TL044CN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP16,.4
DIP, DIP16,.3
Pin Count
16
16
Manufacturer Package Code
751G-03
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
0.25 µA
Bias Current-Max (IIB) @25C
0.8 µA
Common-mode Reject Ratio-Nom
100 dB
72 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e0
Length
10.3 mm
19.305 mm
Low-Offset
NO
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.4
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Slew Rate-Nom
9 V/us
0.5 V/us
Supply Current-Max
16 mA
0.5 mA
Supply Voltage Limit-Max
22 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
500
Voltage Gain-Min
10000
1000
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
60 dB
Low-Bias
NO
Micropower
YES
Power
NO
Programmable Power
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Wideband
NO
Compare NE5532DR2 with alternatives
Compare TL044CN with alternatives