NE5532DR2 vs NE5532AN feature comparison

NE5532DR2 onsemi

Buy Now Datasheet

NE5532AN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.4 PLASTIC, DIP-8
Pin Count 16 8
Manufacturer Package Code 751G-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1 µA 1 µA
Bias Current-Max (IIB) @25C 0.8 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G16 R-PDIP-T8
JESD-609 Code e0 e0
Length 10.3 mm 9.78 mm
Low-Offset NO
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 16 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 4.45 mm
Slew Rate-Nom 9 V/us 9 V/us
Supply Current-Max 16 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 10000
Width 7.5 mm 7.62 mm
Base Number Matches 1 4
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NE5532DR2 with alternatives