TL044CN vs OP400HSZ-REEL feature comparison

TL044CN Texas Instruments

Buy Now Datasheet

OP400HSZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 ROHS COMPLIANT, MS-013AA, SOIC-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA 0.02 µA
Common-mode Reject Ratio-Min 60 dB 110 dB
Common-mode Reject Ratio-Nom 72 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 400000 µV
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 19.305 mm 10.3 mm
Low-Bias NO
Low-Offset NO YES
Micropower YES YES
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Slew Rate-Nom 0.5 V/us 0.15 V/us
Supply Current-Max 0.5 mA 3.1 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 500 500
Voltage Gain-Min 1000 1500000
Wideband NO
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code RW-16
Samacsys Manufacturer Analog Devices
Bias Current-Max (IIB) @25C 0.007 µA
JESD-609 Code e3
Moisture Sensitivity Level 1
Packing Method TR
Slew Rate-Min 0.1 V/us
Terminal Finish Matte Tin (Sn)

Compare TL044CN with alternatives

Compare OP400HSZ-REEL with alternatives