NE5532DR2
vs
OP400HSZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ON SEMICONDUCTOR
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
ROHS COMPLIANT, MS-013AA, SOIC-16
Pin Count
16
16
Manufacturer Package Code
751G-03
RW-16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
onsemi
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.8 µA
0.007 µA
Common-mode Reject Ratio-Nom
100 dB
130 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
400000 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
10.3 mm
10.3 mm
Low-Offset
NO
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-22 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TR
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Slew Rate-Nom
9 V/us
0.15 V/us
Supply Current-Max
16 mA
3.1 mA
Supply Voltage Limit-Max
22 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
500
Voltage Gain-Min
10000
1500000
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
110 dB
Micropower
YES
Slew Rate-Min
0.1 V/us
Time@Peak Reflow Temperature-Max (s)
30
Compare NE5532DR2 with alternatives
Compare OP400HSZ-REEL with alternatives