TL044CN vs NE5532AD8G feature comparison

TL044CN Texas Instruments

Buy Now Datasheet

NE5532AD8G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 LEAD FREE, PLASTIC, SOP-8
Pin Count 16 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA 1 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 72 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T16 R-PDSO-G8
Length 19.305 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 16 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO
Programmable Power NO
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 9 V/us
Supply Current-Max 0.5 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 500 10000
Voltage Gain-Min 1000
Wideband NO
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code No
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Terminal Finish MATTE TIN

Compare TL044CN with alternatives

Compare NE5532AD8G with alternatives