Part Details for TL044CN by Texas Instruments
Overview of TL044CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TL044CN
TL044CN CAD Models
TL044CN Part Data Attributes
|
TL044CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL044CN
Texas Instruments
QUAD OP-AMP, 5000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TL044CN
This table gives cross-reference parts and alternative options found for TL044CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL044CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP467GS-REEL | Quad Precision, High Speed Operational Amplifier | Analog Devices Inc | TL044CN vs OP467GS-REEL |
TLE2024ACDWR | Excalibur high-speed low-power quad precision operational amplifier 16-SOIC | Texas Instruments | TL044CN vs TLE2024ACDWR |
OP471GS-REEL | High Speed, Low Noise Quad Operational Amplifier | Analog Devices Inc | TL044CN vs OP471GS-REEL |
SE5532AD8G | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | TL044CN vs SE5532AD8G |
NE5532APSRG4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | TL044CN vs NE5532APSRG4 |
NE5532ADG4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL044CN vs NE5532ADG4 |
NE5532FE | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, Operational Amplifier | NXP Semiconductors | TL044CN vs NE5532FE |
NE5532APSR | Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SO 0 to 70 | Texas Instruments | TL044CN vs NE5532APSR |
NE5532IP | Dual Low-Noise High-Speed Audio Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TL044CN vs NE5532IP |
TLE2024QDWREP | Enhanced Product Excalibur High-Speed Low-Power Precision Op Amps 16-SOIC -40 to 125 | Texas Instruments | TL044CN vs TLE2024QDWREP |