TL044CN
vs
TLE2024AIDW
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
SOP, SOP16,.4
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.25 µA
0.09 µA
Common-mode Reject Ratio-Min
60 dB
90 dB
Common-mode Reject Ratio-Nom
72 dB
115 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
850 µV
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
Length
19.305 mm
10.3 mm
Low-Bias
NO
NO
Low-Offset
NO
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-18 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Slew Rate-Nom
0.5 V/us
0.5 V/us
Supply Current-Max
0.5 mA
1.2 mA
Supply Voltage Limit-Max
18 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
500
1700
Voltage Gain-Min
1000
800000
Wideband
NO
NO
Width
7.62 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Bias Current-Max (IIB) @25C
0.07 µA
Input Offset Current-Max (IIO)
0.006 µA
JESD-609 Code
e4
Moisture Sensitivity Level
1
Packing Method
TUBE
Slew Rate-Min
0.42 V/us
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare TL044CN with alternatives
Compare TLE2024AIDW with alternatives