IPB80N06S2L06XT
vs
STP85NF55
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
STMICROELECTRONICS
Package Description
GREEN, PLASTIC, TO-263, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
530 mJ
980 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
55 V
Drain Current-Max (ID)
80 A
80 A
Drain-source On Resistance-Max
0.0084 Ω
0.008 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
TO-220AB
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
320 A
320 A
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
TO-220AB
Pin Count
3
Samacsys Manufacturer
STMicroelectronics
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
300 W
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Transistor Application
SWITCHING
Compare IPB80N06S2L06XT with alternatives
Compare STP85NF55 with alternatives