STP85NF55 vs SPI80N06S08AKSA1 feature comparison

STP85NF55 STMicroelectronics

Buy Now Datasheet

SPI80N06S08AKSA1 Infineon Technologies AG

Buy Now Datasheet
Obsolete Not Recommended
STMICROELECTRONICS INFINEON TECHNOLOGIES AG
TO-220AB
FLANGE MOUNT, R-PSFM-T3 GREEN, PLASTIC, TO-262, 3 PIN
3
not_compliant compliant
EAR99 EAR99
STMicroelectronics
980 mJ 700 mJ
DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
55 V 55 V
80 A 80 A
0.008 Ω 0.008 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-220AB TO-262AA
R-PSFM-T3 R-PSIP-T3
e3
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
175 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT IN-LINE
N-CHANNEL N-CHANNEL
300 W
320 A 320 A
Not Qualified
NO NO
MATTE TIN
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SWITCHING
SILICON SILICON
1 1

Compare STP85NF55 with alternatives

Compare SPI80N06S08AKSA1 with alternatives