IPB80N06S2L06XT vs STB85NF55T4 feature comparison

IPB80N06S2L06XT Infineon Technologies AG

Buy Now Datasheet

STB85NF55T4 STMicroelectronics

Buy Now Datasheet
Active Active
INFINEON TECHNOLOGIES AG STMICROELECTRONICS
GREEN, PLASTIC, TO-263, 3 PIN TO-263, D2PAK-3
compliant not_compliant
EAR99 EAR99
LOGIC LEVEL COMPATIBLE
530 mJ 980 mJ
DRAIN DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
55 V 55 V
80 A 80 A
0.0084 Ω 0.008 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-263AB TO-263AB
R-PSSO-G2 R-PSSO-G2
1 1
2 2
ENHANCEMENT MODE ENHANCEMENT MODE
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
N-CHANNEL N-CHANNEL
320 A 320 A
YES YES
GULL WING GULL WING
SINGLE SINGLE
SILICON SILICON
1 1
Yes
D2PAK
4
26 Weeks
STMicroelectronics
e3
1
175 °C
245
300 W
Not Qualified
Matte Tin (Sn) - annealed
30
SWITCHING

Compare IPB80N06S2L06XT with alternatives

Compare STB85NF55T4 with alternatives