STP85NF55 vs STB85NF55 feature comparison

STP85NF55 STMicroelectronics

Buy Now Datasheet

STB85NF55 STMicroelectronics

Buy Now Datasheet
Obsolete Active
STMICROELECTRONICS STMICROELECTRONICS
TO-220AB D2PAK
FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, R-PSSO-G2
3 4
not_compliant not_compliant
EAR99 EAR99
STMicroelectronics
980 mJ 980 mJ
DRAIN DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
55 V 55 V
80 A 80 A
0.008 Ω 0.008 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-220AB TO-263AB
R-PSFM-T3 R-PSSO-G2
e3 e3
1 1
3 2
ENHANCEMENT MODE ENHANCEMENT MODE
175 °C 175 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT SMALL OUTLINE
N-CHANNEL N-CHANNEL
300 W 300 W
320 A 320 A
Not Qualified Not Qualified
NO YES
MATTE TIN Matte Tin (Sn)
THROUGH-HOLE GULL WING
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
1 1
Yes
Yes
NOT SPECIFIED
NOT SPECIFIED

Compare STP85NF55 with alternatives

Compare STB85NF55 with alternatives