IPB80N06S2L06XT vs IPB80N06S2L06ATMA1 feature comparison

IPB80N06S2L06XT Infineon Technologies AG

Buy Now Datasheet

IPB80N06S2L06ATMA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC, TO-263, 3 PIN GREEN, PLASTIC, TO-263, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8 8.8
Average Weight (mg) 1603.75 1603.75
CO2e (mg) 14113 14113
Category CO2 Kg 8.8 8.8
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 530 mJ 530 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 80 A 80 A
Drain-source On Resistance-Max 0.0084 Ω 0.0084 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 320 A 320 A
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Samacsys Description IPB80N06S2L06ATMA1 N-Channel MOSFET, 80 A, 55 V OptiMOS, 3-Pin D2PAK Infineon
Samacsys Manufacturer Infineon
Samacsys Modified On 2020-11-30 19:47:12

Compare IPB80N06S2L06XT with alternatives

Compare IPB80N06S2L06ATMA1 with alternatives